Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight, 1 LED, 100 W Black, 9000 lm, IP65
- RS Stock No.:
- 206-000
- Distrelec Article No.:
- 301-48-745
- Mfr. Part No.:
- 141543
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€149.01
(exc. VAT)
€183.28
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.01 |
*price indicative
- RS Stock No.:
- 206-000
- Distrelec Article No.:
- 301-48-745
- Mfr. Part No.:
- 141543
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 100W | |
| Product Type | LED Floodlight | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Luminous Flux | 9000lm | |
| Colour | Black | |
| Mount Type | Surface | |
| Colour Temperature | 6500K | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -35°C | |
| Series | LED Floodlight Slim | |
| Maximum Operating Temperature | 45°C | |
| Depth | 38mm | |
| Height | 38mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Lamp Type | LED | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Beam Angle | 80° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 100W | ||
Product Type LED Floodlight | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Luminous Flux 9000lm | ||
Colour Black | ||
Mount Type Surface | ||
Colour Temperature 6500K | ||
Lifespan 30000h | ||
Minimum Operating Temperature -35°C | ||
Series LED Floodlight Slim | ||
Maximum Operating Temperature 45°C | ||
Depth 38mm | ||
Height 38mm | ||
Width 280mm | ||
Standards/Approvals No | ||
Lamp Type LED | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Beam Angle 80° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Floodlight embodies a blend of modern design and advanced engineering, offering an elegant solution for a variety of outdoor lighting needs. This innovative floodlight, featuring a sleek and compact housing, integrates state-of-the-art LED technology to deliver exceptional luminosity without the bulk traditionally associated with floodlights.
Offers energy efficiency reducing long term operational costs
Highly effective for security and area illumination
Easy to install on various surfaces ensuring flexibility in placement
Swivelling adjustability allows for precise light direction
Related links
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 150 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 30 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 9000 lm 240V
- Bailey Electric & Electronics bv Slim LED Floodlight 20 W Black IP65
- Bailey Electric & Electronics bv Slim II PIR Included LED Floodlight 50 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight LV LED Floodlight 30 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
