Sylvania SylFlood Floodlight, 42 W Cool White, 5000 lm, IP65, 240V
- RS Stock No.:
- 622-312
- Mfr. Part No.:
- 90158
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€24.23
(exc. VAT)
€29.80
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.23 |
*price indicative
- RS Stock No.:
- 622-312
- Mfr. Part No.:
- 90158
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 42W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 5000lm | |
| Mount Type | Floor Standing | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9017 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 40°C | |
| Series | SylFlood | |
| Depth | 151mm | |
| Standards/Approvals | CE, UKCA | |
| Width | 193mm | |
| Height | 3mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Diffuser Material | Glass | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 42W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 5000lm | ||
Mount Type Floor Standing | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9017 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Maximum Operating Temperature 40°C | ||
Series SylFlood | ||
Depth 151mm | ||
Standards/Approvals CE, UKCA | ||
Width 193mm | ||
Height 3mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Diffuser Material Glass | ||
Beam Angle 110° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED floodlight features a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and a fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.
White reflector
IP65 protection rated
Non dimmable
Related links
- Sylvania SylFlood Floodlight 3000 lm, IP65
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood Floodlight 3000 lm 240V
- Sylvania SylFlood Floodlight 7000 lm 240V
- Sylvania SylFlood Floodlight 10000 lm 240V
- Sylvania SylFlood Floodlight 1000 lm 240V
- Sylvania SylFlood Floodlight 2000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 5000 lm 240V
