Sylvania SylFlood Floodlight, 26 W Cool White, 3000 lm, IP65
- RS Stock No.:
- 622-285
- Mfr. Part No.:
- 90157
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€20.19
(exc. VAT)
€24.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.19 |
*price indicative
- RS Stock No.:
- 622-285
- Mfr. Part No.:
- 90157
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Floodlight | |
| Power | 26W | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | Cool White | |
| Mount Type | Floor Standing | |
| Luminous Flux | 3000lm | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Colour Reference Code | RAL 9003 | |
| Maximum Operating Temperature | 40°C | |
| Series | SylFlood | |
| Standards/Approvals | UKCA, CE | |
| Width | 125mm | |
| Depth | 112mm | |
| Height | 26mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Floodlight | ||
Power 26W | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour Cool White | ||
Mount Type Floor Standing | ||
Luminous Flux 3000lm | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Colour Reference Code RAL 9003 | ||
Maximum Operating Temperature 40°C | ||
Series SylFlood | ||
Standards/Approvals UKCA, CE | ||
Width 125mm | ||
Depth 112mm | ||
Height 26mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Beam Angle 110° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania SylFlood is designed with a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.
White reflector
IP65 protection rated
Non dimmable
Related links
- Sylvania SylFlood Floodlight 3000 lm 240V
- Sylvania SylFlood Floodlight 5000 lm 240V
- Sylvania SylWork Work Light 3000 lm, IP65
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 3000 lm 240V
- Sylvania SylFlood Floodlight 7000 lm 240V
- Sylvania SylFlood Floodlight 10000 lm 240V
- Sylvania SylFlood Floodlight 1000 lm 240V
