Ecolink BVP009 PIR Included LED Floodlight, 1 LED, 150 W White, 12750 lm, IP65, 240V
- RS Stock No.:
- 722-503
- Mfr. Part No.:
- 911401858385
- Manufacturer:
- Ecolink
Subtotal (1 unit)*
€64.42
(exc. VAT)
€79.24
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.42 |
*price indicative
- RS Stock No.:
- 722-503
- Mfr. Part No.:
- 911401858385
- Manufacturer:
- Ecolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Product Type | LED Floodlight | |
| Power | 150W | |
| Voltage | 240V | |
| Incandescent Equivalent Wattage | 150W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Robust Polycrystalline Diamond Composite Aluminium | |
| Colour | White | |
| Luminous Flux | 12750lm | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Series | BVP009 | |
| Depth | 41mm | |
| Width | 385mm | |
| Standards/Approvals | No | |
| Height | 298mm | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Product Type LED Floodlight | ||
Power 150W | ||
Voltage 240V | ||
Incandescent Equivalent Wattage 150W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Robust Polycrystalline Diamond Composite Aluminium | ||
Colour White | ||
Luminous Flux 12750lm | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Series BVP009 | ||
Depth 41mm | ||
Width 385mm | ||
Standards/Approvals No | ||
Height 298mm | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included Yes | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Ecolink LED Floodlight features a robust PDC aluminium housing for durability and a frosted glass diffuser for even light distribution. a PIR sensor option is available, and the floodlight boasts full IP65 construction, including the PIR sensor. it comes with a 0.75m fly-wire cable as standard and offers a CRI <gt/>80 for accurate color rendering.
Includes a robust PDC aluminium housing for durability
Features a frosted glass diffuser for even light distribution
Offers a PIR sensor option for enhanced motion detection
Provides full IP65 construction for protection against dust and water
Comes with a 0.75m fly-wire cable as standard
Ensures a CRI <gt/>80 for accurate color rendering
Related links
- Ecolink BVP009 PIR Included LED Floodlight 150 W White IP65, 240V
- Ecolink BVP009 PIR Included LED Floodlight 70 W White IP65 240V
- Ecolink BVP009 PIR Included LED Floodlight 50 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 30 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 20 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 10 W IP65
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- Ecolink BVP009 LED Floodlight 100 W IP65 PIR
