LEDVANCE FL Floodlight, 17 W White, 2200 lm, IP66, 240V
- RS Stock No.:
- 722-511
- Mfr. Part No.:
- 4099854305801
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€33.32
(exc. VAT)
€40.98
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.32 |
*price indicative
- RS Stock No.:
- 722-511
- Mfr. Part No.:
- 4099854305801
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 17W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Bracket | |
| Luminous Flux | 2200lm | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9003 | |
| Maximum Operating Temperature | 50°C | |
| Series | FL | |
| Standards/Approvals | UKCA | |
| Depth | 157mm | |
| Height | 141mm | |
| Width | 38mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Beam Angle | 30° | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 17W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Bracket | ||
Luminous Flux 2200lm | ||
Colour White | ||
Colour Temperature 3000K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9003 | ||
Maximum Operating Temperature 50°C | ||
Series FL | ||
Standards/Approvals UKCA | ||
Depth 157mm | ||
Height 141mm | ||
Width 38mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Beam Angle 30° | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE flood lights feature a breather membrane that optimizes Air exchange without compromising IP protection and offer versatility with selectable power steps on the housing. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination. These lights are bright, robust, and durable, delivering energy savings of up to 90% compared to halogen lamp floodlights, with no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.
High luminous efficacy
Type of protection IP66
Reflector-based with symmetric light distribution with 100° x 100° beam angle
Mounting bracket with 30° angle and wide rotation area
