LEDVANCE FL Floodlight, 180 W White Aluminium, 27700 lm, IP66, 240V
- RS Stock No.:
- 722-509
- Mfr. Part No.:
- 4099854373541
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€860.82
(exc. VAT)
€1,058.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €860.82 |
*price indicative
- RS Stock No.:
- 722-509
- Mfr. Part No.:
- 4099854373541
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 180W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White Aluminium | |
| Luminous Flux | 27700lm | |
| Mount Type | Bracket | |
| Colour Temperature | 4000K | |
| Lifespan | 120000h | |
| Colour Reference Code | RAL 9006 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | FL | |
| Width | 361mm | |
| Standards/Approvals | UKCA | |
| Depth | 552mm | |
| Height | 68mm | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 180W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White Aluminium | ||
Luminous Flux 27700lm | ||
Mount Type Bracket | ||
Colour Temperature 4000K | ||
Lifespan 120000h | ||
Colour Reference Code RAL 9006 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series FL | ||
Width 361mm | ||
Standards/Approvals UKCA | ||
Depth 552mm | ||
Height 68mm | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE Flood lights offer corrosion resistance C5, tested in high salinity environments, and are serviceable with a replaceable LED driver. They provide flexible application with a range of lumen packages and beam angles, and feature three cable entries for easy connection between luminaires. An integrated breather prevents condensation inside the luminaire, while energy savings of up to 91% compared to halogen lamp floodlights and up to 51% compared to conventional discharge lamps make them highly efficient.
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Intelligent design of the water drain to prevent standing water
Simple angle adjustment by locking every 2.5°
Clear angular degree indication
Key hole to ensure ease of installation
