Timeguard LEDX11B PIR Included Floodlight, 10 W White, 1000 lm, IP55, 230V ac
- RS Stock No.:
- 757-347
- Mfr. Part No.:
- LEDX11B
- Manufacturer:
- Timeguard
Image representative of range
Subtotal (1 unit)*
€28.97
(exc. VAT)
€35.63
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €28.97 |
*price indicative
- RS Stock No.:
- 757-347
- Mfr. Part No.:
- LEDX11B
- Manufacturer:
- Timeguard
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Power | 10W | |
| Product Type | Floodlight | |
| Voltage | 230V ac | |
| IP Rating | IP55 | |
| Incandescent Equivalent Wattage | 10W | |
| Housing Material | Polycarbonate | |
| Luminous Flux | 1000lm | |
| Colour | White | |
| Mount Type | Supporting Bracket | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 30000h | |
| Colour Reference Code | 4000 K | |
| Series | LEDX11B | |
| Maximum Operating Temperature | 40°C | |
| Depth | 117mm | |
| Height | 124mm | |
| Width | 97mm | |
| Standards/Approvals | RoHS | |
| Sub Type | Indoor & Outdoor | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Beam Angle | 110° | |
| Diffuser Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Power 10W | ||
Product Type Floodlight | ||
Voltage 230V ac | ||
IP Rating IP55 | ||
Incandescent Equivalent Wattage 10W | ||
Housing Material Polycarbonate | ||
Luminous Flux 1000lm | ||
Colour White | ||
Mount Type Supporting Bracket | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -10°C | ||
Lifespan 30000h | ||
Colour Reference Code 4000 K | ||
Series LEDX11B | ||
Maximum Operating Temperature 40°C | ||
Depth 117mm | ||
Height 124mm | ||
Width 97mm | ||
Standards/Approvals RoHS | ||
Sub Type Indoor & Outdoor | ||
Lamp Type LED | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Beam Angle 110° | ||
Diffuser Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PowerLED Flex-PIR PIR Included Floodlight 10 W Black IP65
- ARC GROUP LPS10W Light 10 W White IP65, 240V
- Timeguard LEDX21B Floodlight 2000 lm 230V ac
- Timeguard LEDX31B Floodlight 3000 lm 230V ac
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 1500 lm 3.7V
- SHOT Orlando Floodlight 900 lm, IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight LV Floodlight 1400 lm 36V
