Nightsearcher NexSun PIR Included Solar Powered LED Floodlight, 10 W Black, 1500 lm, IP65, 3.7V
- RS Stock No.:
- 844-661
- Mfr. Part No.:
- NEXSUN-CYPRESS
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€41.22
(exc. VAT)
€50.70
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.22 |
*price indicative
- RS Stock No.:
- 844-661
- Mfr. Part No.:
- NEXSUN-CYPRESS
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 10W | |
| Product Type | Solar Powered LED Floodlight | |
| Voltage | 3.7V | |
| IP Rating | IP65 | |
| Housing Material | ABS/Polycarbonate | |
| Luminous Flux | 1500lm | |
| Mount Type | Pole Mount, Wall Mount | |
| Colour | Black | |
| Colour Temperature | 3000K | |
| Series | NexSun | |
| Height | 153mm | |
| Depth | 31mm | |
| Width | 147mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Sub Type | Solar Security & Flood Light | |
| PIR Included | Yes | |
| Lamp Supplied | Yes | |
| Diffuser Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 10W | ||
Product Type Solar Powered LED Floodlight | ||
Voltage 3.7V | ||
IP Rating IP65 | ||
Housing Material ABS/Polycarbonate | ||
Luminous Flux 1500lm | ||
Mount Type Pole Mount, Wall Mount | ||
Colour Black | ||
Colour Temperature 3000K | ||
Series NexSun | ||
Height 153mm | ||
Depth 31mm | ||
Width 147mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Sub Type Solar Security & Flood Light | ||
PIR Included Yes | ||
Lamp Supplied Yes | ||
Diffuser Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The Nightsearcher solar area light engineered for optimal illumination in various settings, making it an Ideal choice for lighting car parks, retail parks, walkways, and agricultural structures.
Built-in 3.7V/3,600mAh lithium-ion battery ensures high capacity and long cycle life
Incorporates 6m PIR sensor modes and LUX sensors for efficient dusk to dawn lighting
Allows split installation for user-defined positioning of solar panel and light
Related links
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 550 lm 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- TradeTuff PIR Included Solar Powered LED Floodlight 450 lm, IP65
- Nightsearcher NEXSUN PIR Included Floodlight 35 W Multicolour IP65, 10V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
