Bailey Electric & Electronics bv LED Floodlight switch Floodlight, 100 W White, 14000 lm, IP66, 260V
- RS Stock No.:
- 768-038
- Mfr. Part No.:
- 146799
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€130.83
(exc. VAT)
€160.92
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.83 |
*price indicative
- RS Stock No.:
- 768-038
- Mfr. Part No.:
- 146799
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 100W | |
| Product Type | Floodlight | |
| Voltage | 260V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 14000lm | |
| Mount Type | Surface Mount | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 45000h | |
| Series | LED Floodlight switch | |
| Maximum Operating Temperature | 50°C | |
| Width | 294mm | |
| Depth | 70mm | |
| Height | 70mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | No | |
| Sub Type | Spotlight & Downlight | |
| Beam Angle | 80° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 100W | ||
Product Type Floodlight | ||
Voltage 260V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 14000lm | ||
Mount Type Surface Mount | ||
Colour White | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -40°C | ||
Lifespan 45000h | ||
Series LED Floodlight switch | ||
Maximum Operating Temperature 50°C | ||
Width 294mm | ||
Depth 70mm | ||
Height 70mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included No | ||
Sub Type Spotlight & Downlight | ||
Beam Angle 80° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Floodlight offers versatile lighting solutions with adjustable wattages and colour temperatures, Ideal for various environments. Its Compact design and robust construction make it suitable for both wall and ceiling mounting, ensuring optimal illumination.
Rated for ambient temperatures between -40°C and +50°C
Includes a 50cm connection cable for straightforward installation
Efficacy of 140 lm/W guarantees energy-efficient operation
Related links
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 9000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 11000 lm 240V
- Bailey Electric & Electronics bv BaiColour LED floodlight Floodlight 7500 lm 240V
- LEDVANCE FL Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
