LEDVANCE FL Floodlight, 100 W Black, 14000 lm, IP66, 240V
- RS Stock No.:
- 722-518
- Mfr. Part No.:
- 4099854306242
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€474.63
(exc. VAT)
€583.79
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.63 |
*price indicative
- RS Stock No.:
- 722-518
- Mfr. Part No.:
- 4099854306242
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 100W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Bracket | |
| Colour | Black | |
| Luminous Flux | 14000lm | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | FL | |
| Width | 55mm | |
| Standards/Approvals | UKCA | |
| Height | 343mm | |
| Depth | 266mm | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Diffuser Material | Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 100W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Bracket | ||
Colour Black | ||
Luminous Flux 14000lm | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series FL | ||
Width 55mm | ||
Standards/Approvals UKCA | ||
Height 343mm | ||
Depth 266mm | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Diffuser Material Glass | ||
Lamp Supplied Yes | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- CN
The LEDVANCE flood lights feature a breather membrane that optimizes Air exchange without compromising IP protection and offer versatility with selectable power steps on the housing. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination. These lights are bright, robust, and durable, delivering energy savings of up to 90% compared to halogen lamp floodlights, with no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.
High luminous efficacy
Type of protection IP66
Reflector-based with symmetric light distribution with 100° x 100° beam angle
Mounting bracket with 30° angle and wide rotation area
