Bailey Electric & Electronics bv LED Floodlight LV Floodlight, 20 W White, 2800 lm, IP65, 36V
- RS Stock No.:
- 768-045
- Mfr. Part No.:
- 145389
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€75.91
(exc. VAT)
€93.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.91 |
*price indicative
- RS Stock No.:
- 768-045
- Mfr. Part No.:
- 145389
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Floodlight | |
| Power | 20W | |
| Voltage | 36V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 2800lm | |
| Colour | White | |
| Mount Type | Surface Mount | |
| Colour Temperature | 5700K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 50°C | |
| Series | LED Floodlight LV | |
| Width | 40mm | |
| Depth | 200mm | |
| Height | 200mm | |
| PIR Included | No | |
| Sub Type | Spotlight & Downlight | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Beam Angle | 80° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Floodlight | ||
Power 20W | ||
Voltage 36V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 2800lm | ||
Colour White | ||
Mount Type Surface Mount | ||
Colour Temperature 5700K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Maximum Operating Temperature 50°C | ||
Series LED Floodlight LV | ||
Width 40mm | ||
Depth 200mm | ||
Height 200mm | ||
PIR Included No | ||
Sub Type Spotlight & Downlight | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Beam Angle 80° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Floodlight delivers robust illumination within low voltage applications, Ideal for both surface and wall mounting. Designed for Durable performance, it provides a high luminous output without compromising on efficiency.
Aluminium housing with powder coating ensures durability
IP65 rating certifies protection against dust and water ingress
Designed to function in temperatures from -20°C to +50°C
Related links
- Bailey Electric & Electronics bv LED Floodlight LV Floodlight 1400 lm 36V
- Bailey Electric & Electronics bv LED Floodlight LV Floodlight 7000 lm 36V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight LV LED Floodlight 30 W Black IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
