RS Better World

Bailey Electric & Electronics bv LED Floodlight LV LED Floodlight, 1 LED, 30 W Black, 4200 lm, IP65

Subtotal (1 unit)*

€105.42

(exc. VAT)

€129.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-941
Distrelec Article No.:
303-11-424
Mfr. Part No.:
145390
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

30W

Product Type

LED Floodlight

IP Rating

IP65

Number of LEDs

1

Housing Material

Aluminium

Luminous Flux

4200lm

Colour

Black

Mount Type

Wall, Surface

Colour Temperature

5700K

Minimum Operating Temperature

-20°C

Series

LED Floodlight LV

Maximum Operating Temperature

50°C

Width

40mm

Standards/Approvals

No

Depth

200mm

Height

200mm

PIR Included

No

Hazardous Area Certification

No

Lamp Type

LED

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Beam Angle

80°

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Floodlight offers a robust solution for illuminating various spaces with its powerful 30W output, delivering an impressive 4200 lumens of bright, white light at a temperature of 5700K. Designed for low voltage applications, it operates efficiently within a range of 12V to 36V DC, making it an ideal choice for both indoor and outdoor settings.

IP65 rated for protection against water and dust suitable for outdoor use

Generates minimal heat ensuring efficient energy use and longevity

Equipped with a non exchangeable LED light source for consistent performance

Exceptional luminous efficacy contributes to energy savings

Provides a symmetric light distribution for uniform illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy