Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 50 W White, 4700 lm, IP65, 240V
- RS Stock No.:
- 899-326
- Mfr. Part No.:
- 142691
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€48.95
(exc. VAT)
€60.21
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.95 |
*price indicative
- RS Stock No.:
- 899-326
- Mfr. Part No.:
- 142691
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 50W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Wall Mount | |
| Luminous Flux | 4700lm | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Plug Type | Unterminated Mains Lead | |
| Minimum Operating Temperature | -35°C | |
| Lifespan | 30000h | |
| Series | LED Floodlight slim | |
| Maximum Operating Temperature | 45°C | |
| Depth | 34mm | |
| Height | 160mm | |
| Width | 160mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Lamp Type | LED | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Lamp Supplied | Yes | |
| Beam Angle | 80° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 50W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Wall Mount | ||
Luminous Flux 4700lm | ||
Colour White | ||
Colour Temperature 4000K | ||
Plug Type Unterminated Mains Lead | ||
Minimum Operating Temperature -35°C | ||
Lifespan 30000h | ||
Series LED Floodlight slim | ||
Maximum Operating Temperature 45°C | ||
Depth 34mm | ||
Height 160mm | ||
Width 160mm | ||
Standards/Approvals IEC 60695-2-11 | ||
Lamp Type LED | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Lamp Supplied Yes | ||
Beam Angle 80° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Floodlight Slim 50W provides robust and efficient illumination, designed to enhance outdoor spaces with its integrated LED driver and sleek aesthetics, all while delivering superior performance in challenging conditions.
Max. system power is 50W, delivering up to 4700 lumens
IP65 and IK08 rated for outstanding durability and protection
Operates within an ambient temperature range of -35°C to +45°C
Constructed with a powder-coated aluminium housing in black
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5250 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 16500 lm 240V
