Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 30 W White, 3000 lm, IP65, 240V
- RS Stock No.:
- 899-398
- Mfr. Part No.:
- 145500
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€41.59
(exc. VAT)
€51.16
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.59 |
*price indicative
- RS Stock No.:
- 899-398
- Mfr. Part No.:
- 145500
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Floodlight | |
| Power | 30W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Mount Type | Wall Mount | |
| Luminous Flux | 3000lm | |
| Colour Temperature | 3000K | |
| Plug Type | Unterminated Mains Lead | |
| Lifespan | 45000h | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 45°C | |
| Series | LED Floodlight slim | |
| Standards/Approvals | IEC 60695-2-11 | |
| Depth | 26mm | |
| Height | 160mm | |
| Width | 138mm | |
| Sub Type | Floodlight | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Beam Angle | 80° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Floodlight | ||
Power 30W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour White | ||
Mount Type Wall Mount | ||
Luminous Flux 3000lm | ||
Colour Temperature 3000K | ||
Plug Type Unterminated Mains Lead | ||
Lifespan 45000h | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 45°C | ||
Series LED Floodlight slim | ||
Standards/Approvals IEC 60695-2-11 | ||
Depth 26mm | ||
Height 160mm | ||
Width 138mm | ||
Sub Type Floodlight | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Beam Angle 80° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Floodlight Grey 2.0 is a high-efficiency lighting solution designed for versatile installation, ensuring optimal illumination while consuming minimal power.
Max system power of 31W with 3000lm output
Constructed from Durable cast aluminium with a grey, powder-coated finish
Suitable for wall and ceiling mounting, making it versatile for various settings
Operates effectively in ambient temperatures ranging from -35°C to +45°C
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2400 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
