Philips Lighting BVP167 Floodlight, 1 LED, 165 W Warm White, Cool Daylight, 7350 lm, IP65
- RS Stock No.:
- 217-710
- Mfr. Part No.:
- 911401883386
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€142.12
(exc. VAT)
€174.81
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.12 |
*price indicative
- RS Stock No.:
- 217-710
- Mfr. Part No.:
- 911401883386
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Floodlight | |
| Power | 165W | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 7350lm | |
| Colour | Warm White, Cool Daylight | |
| Mount Type | Bracket, Angle, Universal | |
| Colour Temperature | 6500K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Series | BVP167 | |
| Width | 203mm | |
| Standards/Approvals | IEC Safety class I, CE, ENEC | |
| Height | 33mm | |
| Depth | 286mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 52° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Floodlight | ||
Power 165W | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 7350lm | ||
Colour Warm White, Cool Daylight | ||
Mount Type Bracket, Angle, Universal | ||
Colour Temperature 6500K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Series BVP167 | ||
Width 203mm | ||
Standards/Approvals IEC Safety class I, CE, ENEC | ||
Height 33mm | ||
Depth 286mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 52° | ||
- COO (Country of Origin):
- CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.
Inrush time 0.01315 ms
Power Consumption 65 W
Power Factor 0.95
Related links
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Philips Lighting BVP169 Floodlight 90 W Cool Daylight 10500 lm, IP65
- Philips Lighting BVP169 Floodlight 200 W Cool Daylight 24000 lm, IP65
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Philips Lighting BVP167 Floodlight 20 W Grey IP65
- Philips Lighting BVP167 Floodlight 10 W Grey IP65
- Philips Lighting BVP167 Floodlight 50 W Grey IP65
- Philips Lighting BVP167 Floodlight 30 W Grey IP65
