PowerLED Flex-PIR PIR Included Floodlight, 2835 LED, 50 W White, 5000 lm, IP65
- RS Stock No.:
- 206-5675
- Mfr. Part No.:
- Flex-PIR-50-5K
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€92.25
(exc. VAT)
€113.47
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.25 |
*price indicative
- RS Stock No.:
- 206-5675
- Mfr. Part No.:
- Flex-PIR-50-5K
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Power | 50W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 50W | |
| Number of LEDs | 2835 | |
| Luminous Flux | 5000lm | |
| Mount Type | Supporting Bracket | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Series | Flex-PIR | |
| Depth | 243mm | |
| Height | 47mm | |
| Width | 177.5mm | |
| Standards/Approvals | RoHS, CE | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Sub Type | Remote Control | |
| Hazardous Area Certification | No | |
| Diffuser Material | Glass | |
| Beam Angle | 120° | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Power 50W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 50W | ||
Number of LEDs 2835 | ||
Luminous Flux 5000lm | ||
Mount Type Supporting Bracket | ||
Colour White | ||
Colour Temperature 3000K | ||
Series Flex-PIR | ||
Depth 243mm | ||
Height 47mm | ||
Width 177.5mm | ||
Standards/Approvals RoHS, CE | ||
Lamp Type LED | ||
PIR Included Yes | ||
Sub Type Remote Control | ||
Hazardous Area Certification No | ||
Diffuser Material Glass | ||
Beam Angle 120° | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Sunpower LED Remote Control Floodlight suitable for security and general outdoor lighting applications. It has a built-in PIR sensor with remote control and the PIR is bonded into the glass avoiding water ingress. It is designed to eliminate water ing
120° beam angle
100lm/W efficacy
50 to 60Hz input frequency
Related links
- PowerLED Flex-PIR PIR Included Floodlight 70 W White IP65
- PowerLED Flex-PIR PIR Included Floodlight 50 W White IP65
- PowerLED Flex-PIR PIR Included Floodlight 10 W Black IP65
- PowerLED Flex-PIR PIR Included Floodlight 30 W White IP65
- Sylvania SylFlood PIR Included Floodlight 5000 lm 240V
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
