Nightsearcher NEXSUN PIR Included Floodlight, 5 LED, 4.5 W, 950 lm, IP65, 5.5V
- RS Stock No.:
- 333-787
- Mfr. Part No.:
- NEXSUN-CORSICAN
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€50.93
(exc. VAT)
€62.64
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.93 |
*price indicative
- RS Stock No.:
- 333-787
- Mfr. Part No.:
- NEXSUN-CORSICAN
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 4.5W | |
| Product Type | Floodlight | |
| Voltage | 5.5V | |
| Incandescent Equivalent Wattage | 4.5W | |
| IP Rating | IP65 | |
| Housing Material | ABS/Polycarbonate | |
| Number of LEDs | 5 | |
| Luminous Flux | 950lm | |
| Mount Type | Wall | |
| Lifespan | 10year | |
| Series | NEXSUN | |
| Width | 258mm | |
| Height | 214mm | |
| Standards/Approvals | No | |
| Depth | 78mm | |
| Lamp Type | Solar | |
| Hazardous Area Certification | No | |
| PIR Included | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 4.5W | ||
Product Type Floodlight | ||
Voltage 5.5V | ||
Incandescent Equivalent Wattage 4.5W | ||
IP Rating IP65 | ||
Housing Material ABS/Polycarbonate | ||
Number of LEDs 5 | ||
Luminous Flux 950lm | ||
Mount Type Wall | ||
Lifespan 10year | ||
Series NEXSUN | ||
Width 258mm | ||
Height 214mm | ||
Standards/Approvals No | ||
Depth 78mm | ||
Lamp Type Solar | ||
Hazardous Area Certification No | ||
PIR Included Yes | ||
- COO (Country of Origin):
- CN
The Nightsearcher Solar powered LED floodlight features a detachable light bar with a 3 meter cable for flexible mounting options. With wireless operation and a built-in motion sensor, it ensures hands free activation for added convenience. Plus, the detachable light head can be used separately with its integrated 4000mAh Li-ion battery.
3 way functionality for maximum versatility
Detachable light head for flexible use
Efficient motion sensor for hands free operation
Durable and weatherproof design with VO fire rating for added safety
Related links
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 550 lm 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 35 W Multicolour IP65, 10V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 1500 lm 3.7V