LEDVANCE FL PFM Floodlight, 30 W, 3600 lm, IP65, 100 → 277 Vac
- RS Stock No.:
- 206-8839
- Mfr. Part No.:
- 4058075421165
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8839
- Mfr. Part No.:
- 4058075421165
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 30 W | |
| Voltage | 100 → 277 Vac | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 250W | |
| Luminosity | 3600 lm | |
| Solar Panel | No | |
| Series | FL PFM | |
| Lamp Type | LED | |
| Floodlight Type | Indoor, Outdoor | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 30 W | ||
Voltage 100 → 277 Vac | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 250W | ||
Luminosity 3600 lm | ||
Solar Panel No | ||
Series FL PFM | ||
Lamp Type LED | ||
Floodlight Type Indoor, Outdoor | ||
- COO (Country of Origin):
- CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 30W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000 K
Light colour = cool white
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000 K
Light colour = cool white
Related links
- LEDVANCE FL PFM Floodlight 3300 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 25000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 1100 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 6000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 2200 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 5500 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 7150 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 8800 lm 100 → 277 Vac
