SHOT KYOTO Floodlight, 150 W White, 18000 lm, IP66
- RS Stock No.:
- 223-4454
- Mfr. Part No.:
- KYOTO1504G
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€399.57
(exc. VAT)
€491.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.57 |
*price indicative
- RS Stock No.:
- 223-4454
- Mfr. Part No.:
- KYOTO1504G
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Floodlight | |
| Power | 150W | |
| Incandescent Equivalent Wattage | 150W | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Pole | |
| Colour | White | |
| Luminous Flux | 18000lm | |
| Colour Temperature | 4000K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -30°C | |
| Series | KYOTO | |
| Maximum Operating Temperature | 50°C | |
| Height | 360mm | |
| Standards/Approvals | RoHS | |
| Depth | 302mm | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Type | LED | |
| Diffuser Material | Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 60° | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Floodlight | ||
Power 150W | ||
Incandescent Equivalent Wattage 150W | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Pole | ||
Colour White | ||
Luminous Flux 18000lm | ||
Colour Temperature 4000K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -30°C | ||
Series KYOTO | ||
Maximum Operating Temperature 50°C | ||
Height 360mm | ||
Standards/Approvals RoHS | ||
Depth 302mm | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Type LED | ||
Diffuser Material Glass | ||
Lamp Supplied Yes | ||
Beam Angle 60° | ||
- COO (Country of Origin):
- CN
The SHOT KYOTO professional flood light used LED technology and its average rated life up to 50,000 hours. It is available in non-dimmable version which has 60 degree beam angle. It used high luminous efficacy up to 120lm/W and has high power factor 0.93. The body in painted die-cast aluminium and diffuser in tempered glass. It is available with three different beams, asymmetrical 120x50° (Type III), concentrated 60 ° and flood 120 °.
Operating temperature -30°C - +50° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >70
Protection index IP66
Related links
- SHOT KYOTO Floodlight 18000 lm, IP66
- SHOT KYOTO Floodlight 12000 lm, IP66
- SHOT KYOTO Floodlight 36000 lm, IP66
- SHOT KYOTO Floodlight 24000 lm, IP66
- RS PRO Floodlight 18000 lm, IP65
- LEDVANCE FL PFM ASYM Floodlight 19900 lm, IP66
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
