SHOT Orlando PIR Included Floodlight, 30 W White, 3300 lm, IP65
- RS Stock No.:
- 223-4523
- Mfr. Part No.:
- ORLANDO30GIR
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€48.83
(exc. VAT)
€60.06
(inc. VAT)
In Stock
- 173 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.83 |
*price indicative
- RS Stock No.:
- 223-4523
- Mfr. Part No.:
- ORLANDO30GIR
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Power | 30W | |
| Product Type | Floodlight | |
| Incandescent Equivalent Wattage | 300W | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 3300lm | |
| Mount Type | Wall | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Series | Orlando | |
| Maximum Operating Temperature | 40°C | |
| Height | 135mm | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Power 30W | ||
Product Type Floodlight | ||
Incandescent Equivalent Wattage 300W | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 3300lm | ||
Mount Type Wall | ||
Colour White | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Series Orlando | ||
Maximum Operating Temperature 40°C | ||
Height 135mm | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The SHOT ORLANDO slim flood light with PIR sensor available in non-dimmable version and its average rated life up to 30,000h. It used aluminium body with tempered glass diffuser with 100 degree beam angle. It has high luminous efficacy up to 110lm/W and has high power factor 0.5.
Operating temperature -20°C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >70
Protection index IP65
Related links
- SHOT Orlando Floodlight 3300 lm, IP65
- SHOT Orlando PIR Included Floodlight 2200 lm, IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- PowerLED Flex-PIR PIR Included Floodlight 30 W White IP65
- LEDVANCE FL PFM Floodlight 3300 lm 100 → 277 Vac
- PowerLED Flex-PIR PIR Included Floodlight 50 W White IP65
- PowerLED Flex-PIR PIR Included Floodlight 70 W White IP65
- RS PRO PIR Included Floodlight 3.5 W IP65, 3.7V
