SHOT Orlando PIR Included Floodlight, 20 W White, 2200 lm, IP65

Subtotal (1 unit)*

€43.28

(exc. VAT)

€53.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.28

*price indicative

RS Stock No.:
223-4517
Mfr. Part No.:
ORLANDO20GIR
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Power

20W

Product Type

Floodlight

Incandescent Equivalent Wattage

200W

IP Rating

IP65

Housing Material

Aluminium

Colour

White

Luminous Flux

2200lm

Mount Type

Wall

Colour Temperature

4000K

Minimum Operating Temperature

-20°C

Lifespan

50000h

Series

Orlando

Maximum Operating Temperature

40°C

Width

135mm

Standards/Approvals

RoHS

Depth

30mm

Height

186mm

PIR Included

Yes

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Glass

Lamp Supplied

Yes

Beam Angle

100°

COO (Country of Origin):
CN
The SHOT ORLANDO slim flood light with PIR sensor available in non-dimmable version and its average rated life up to 30,000h. It used aluminium body with tempered glass diffuser with 100 degree beam angle. It has high luminous efficacy up to 110lm/W and has high power factor 0.5.

Operating temperature -20°C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >70

Protection index IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy