4lite UK 4L2, Security Floodlight, 10 W, 1050 lm, IP65 PIR, 240 V
- RS Stock No.:
- 269-7307
- Mfr. Part No.:
- 4L2/1027
- Manufacturer:
- 4lite UK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€35.08
(exc. VAT)
€43.15
(inc. VAT)
- RS Stock No.:
- 269-7307
- Mfr. Part No.:
- 4L2/1027
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Wattage | 10 W | |
| Voltage | 240 V | |
| IP Rating | IP65 | |
| Sensor | PIR | |
| Luminosity | 1050 lm | |
| Solar Panel | No | |
| Series | 4L2 | |
| PIR Included | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Wattage 10 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Sensor PIR | ||
Luminosity 1050 lm | ||
Solar Panel No | ||
Series 4L2 | ||
PIR Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell floodlight is made of die cast aluminium construction which ensures durability and strength. It has full range of wattages to cover a number of applications from low output for gardens and security, to high output for outside storage and car parks.
Pre-wired with 1m cable
LED lifetime L70 50, 000 hours
PIR option available
LED lifetime L70 50, 000 hours
PIR option available
Related links
- LED4lite UK 4L2 PIR Included Floodlight Black IP65
- 4lite UK Bulkhead Light 240 V Lamp Supplied 4L2
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- LEDVANCE 50 W IP65 Motion Sensor, 220 → 240 V
- 4lite UK LED 149 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK E27 Bulkhead Light 240 V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2

