Ansell Lighting AEDELED, Security Floodlight, 20 W, 1800 lm, IP44, 240 V
- RS Stock No.:
- 269-7406
- Mfr. Part No.:
- AEDELED20/CW
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.27
(exc. VAT)
€24.93
(inc. VAT)
- RS Stock No.:
- 269-7406
- Mfr. Part No.:
- AEDELED20/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Wattage | 20 W | |
| Voltage | 240 V | |
| IP Rating | IP44 | |
| Luminosity | 1800 lm | |
| Solar Panel | No | |
| Series | AEDELED | |
| PIR Included | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Wattage 20 W | ||
Voltage 240 V | ||
IP Rating IP44 | ||
Luminosity 1800 lm | ||
Solar Panel No | ||
Series AEDELED | ||
PIR Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell eden cool white floodlight has bracket design which allows installation without removing mounting bracket. This is compact and economic aluminium LED floodlight, suitable for semi commercial applications. It is pre wired with 1 metre of rubber insulated cable for ease of installation.
Non-dimmable
Polycarbonate material
Polycarbonate material
Related links
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED Floodlight Cool White IP65
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44

