ARC GROUP LU-P2040 PIR Included Light, 28 LED, 20 W White, 1800 lm, IP44, 240V
- RS Stock No.:
- 671-426
- Mfr. Part No.:
- LU-P2040
- Manufacturer:
- ARC GROUP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 671-426
- Mfr. Part No.:
- LU-P2040
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Light | |
| Power | 20W | |
| Voltage | 240V | |
| IP Rating | IP44 | |
| Incandescent Equivalent Wattage | 200W | |
| Number of LEDs | 28 | |
| Luminous Flux | 1800lm | |
| Colour | White | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Lifespan | 5year | |
| Series | LU-P2040 | |
| Width | 156mm | |
| Depth | 75mm | |
| Height | 133mm | |
| Standards/Approvals | CE | |
| PIR Included | Yes | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Light | ||
Power 20W | ||
Voltage 240V | ||
IP Rating IP44 | ||
Incandescent Equivalent Wattage 200W | ||
Number of LEDs 28 | ||
Luminous Flux 1800lm | ||
Colour White | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Lifespan 5year | ||
Series LU-P2040 | ||
Width 156mm | ||
Depth 75mm | ||
Height 133mm | ||
Standards/Approvals CE | ||
PIR Included Yes | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The ARC GROUP 20W LED floodlight with an integrated infrared sensor delivers 2000 lumens of bright, energy-efficient lighting equivalent to a 200W traditional floodlight. It provides NEUTRAL white light at 4000 K and features an IP44 rating for protection against dust and splashing water. The built-in sensor enhances security and convenience by automatically activating the light when motion is detected. Its Compact size (137x183x56mm) makes it Ideal for various outdoor and indoor applications.
Equivalent to 200W traditional floodlight
Neutral white color temperature at 4000 K
IP44 rated for dust and splash protection
Integrated infrared sensor for motion detection
Related links
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- TradeTuff Eco Solar PIR Included Solar Powered LED Floodlight 36 W Warm White IPX5, 7.4V
- ARC GROUP LED Bulkhead Light IP44
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
