Ansell Lighting AEDELED PIR Included Floodlight, 4400 lm, IP44, 240V
- RS Stock No.:
- 269-7412
- Mfr. Part No.:
- AEDELED50/CW/PIR
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€59.12
(exc. VAT)
€72.72
(inc. VAT)
- RS Stock No.:
- 269-7412
- Mfr. Part No.:
- AEDELED50/CW/PIR
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Series | AEDELED | |
| PIR Included | Yes | |
| Product Type | Floodlight | |
| Luminous Flux | 4400 lm | |
| IP Rating | IP44 | |
| Voltage | 240 V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Series AEDELED | ||
PIR Included Yes | ||
Product Type Floodlight | ||
Luminous Flux 4400 lm | ||
IP Rating IP44 | ||
Voltage 240 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell eden cool white floodlight has bracket design which allows installation without removing mounting bracket. This is compact and economic aluminium LED floodlight, suitable for semi commercial applications. It is pre wired with 1 metre of rubber insulated cable for ease of installation. It has polycarbonate spike accessory which allows its installation into lawn and garden applications.
Non-dimmable
PIR complete with manual override facility
Related links
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- Ansell Lighting AEDELED 20 W IP44, 240 V

