LEDAnsell Lighting Calinor EVO Floodlight PIR Included Floodlight Black, ACAE10/1/CW/B/PIR, IP65
- RS Stock No.:
- 286-9532
- Mfr. Part No.:
- ACAE10/1/CW/B/PIR
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€41.99
(exc. VAT)
€51.65
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.99 |
*price indicative
- RS Stock No.:
- 286-9532
- Mfr. Part No.:
- ACAE10/1/CW/B/PIR
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Colour | Black | |
| Mount Type | Wall | |
| Colour Temperature | 4000K | |
| Lifespan | 69000h | |
| Maximum Operating Temperature | 40°C | |
| Series | Calinor EVO Floodlight | |
| Standards/Approvals | CE, RoHS | |
| Height | 147mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| LED Luminosity | 1100 lm | |
| Lamp Supplied | No | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Colour Black | ||
Mount Type Wall | ||
Colour Temperature 4000K | ||
Lifespan 69000h | ||
Maximum Operating Temperature 40°C | ||
Series Calinor EVO Floodlight | ||
Standards/Approvals CE, RoHS | ||
Height 147mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included Yes | ||
LED Luminosity 1100 lm | ||
Lamp Supplied No | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The Ansell Calinor EVO Floodlight is compact, slim and robust designed LED floodlight suitable for residential and commercial applications. It comes with toughened micro prism glass for visual comfort, uniformity and durability.
Polycarbonate spike accessory allowing installation into lawn and garden applications
Breather gland acts to minimise risk of water ingress
PIR versions complete with manual override facility
Related links
- LEDAnsell Lighting Calinor EVO Floodlight PIR Included Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO PIR Included Floodlight ACAE50/1/CW/B/PIR, IP65
- LEDAnsell Lighting Calinor EVO PIR Included Floodlight ACAE30/1/CW/B/PIR, IP65
- LEDAnsell Lighting ACAE PIR Included Floodlight ACAE10/1/CW/B, IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
