LEDLEDVANCE SMART+ Floodlight Dark Grey, 4058075564480, IP44
- RS Stock No.:
- 285-6552
- Mfr. Part No.:
- 4058075564480
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€252.46
(exc. VAT)
€310.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.46 |
*price indicative
- RS Stock No.:
- 285-6552
- Mfr. Part No.:
- 4058075564480
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| IP Rating | IP44 | |
| Housing Material | Plastic | |
| Mount Type | Surface | |
| Colour | Dark Grey | |
| Colour Temperature | 3000K | |
| Lifespan | 25000h | |
| Series | SMART+ | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, CE | |
| Height | 105mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Supplied | No | |
| LED Luminosity | 950 lm | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
IP Rating IP44 | ||
Housing Material Plastic | ||
Mount Type Surface | ||
Colour Dark Grey | ||
Colour Temperature 3000K | ||
Lifespan 25000h | ||
Series SMART+ | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, CE | ||
Height 105mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Supplied No | ||
LED Luminosity 950 lm | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
The LEDVANCE round wall luminaire with integrated camera, speaker, motion, and daylight sensor offers easy and quick installation alongside increased safety perception due to its high brightness. Designed for use in garages, entrance areas, and outdoor spaces with its IP44 rating, it provides enhanced security and illumination in various settings.
Controllable via LEDVANCE SMART+ App (with minimum Android 8.0 or iOS 14.0)
Dimmable
Color temperature 3000 K (Warm White)
Type of protection IP44
HD Live view camera
Built in programmable daylight sensor
Luminous flux 950 lm
Related links
- LEDLEDVANCE SMART+ Floodlight Warm White IP44
- JRC 990856 Dark Grey Waterproof Women's Gilet, M
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Polo Shirt M
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC COLOMBIA Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC MAIORCA Dark Grey 100% Cotton Polo Shirt L
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces XL
