LEDLEDVANCE SMART+ Floodlight Warm White, 4058075564626, IP44
- RS Stock No.:
- 285-6554
- Mfr. Part No.:
- 4058075564626
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€284.06
(exc. VAT)
€349.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.06 |
*price indicative
- RS Stock No.:
- 285-6554
- Mfr. Part No.:
- 4058075564626
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| IP Rating | IP44 | |
| Housing Material | Aluminium | |
| Colour | Warm White | |
| Mount Type | Surface | |
| Colour Temperature | 3000K | |
| Lifespan | 25000h | |
| Series | SMART+ | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UKCA | |
| Width | 197mm | |
| Height | 262mm | |
| PIR Included | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Beam Angle | 106.20° | |
| LED Luminosity | 2000 lm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
IP Rating IP44 | ||
Housing Material Aluminium | ||
Colour Warm White | ||
Mount Type Surface | ||
Colour Temperature 3000K | ||
Lifespan 25000h | ||
Series SMART+ | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UKCA | ||
Width 197mm | ||
Height 262mm | ||
PIR Included No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
Beam Angle 106.20° | ||
LED Luminosity 2000 lm | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight with an in-app direction-adjustable camera, speaker, motion, and daylight sensor offers easy and quick installation, enhancing safety with its high brightness. Ideal for use in garages, entrance areas, and outdoor settings (IP44 rated).
Controllable via LEDVANCE SMART+ App (with minimum Android 8.0 or iOS 14.0)
Dimmable
Color temperature 3000 K (Warm White)
Adjustable head
Type of protection IP44
HD Live view camera
Built in speaker and alarm siren
Luminous flux 2000 lm
Related links
- LEDLEDVANCE SMART+ Floodlight Dark Grey IP44
- Solar Centre Evo SMD SS9 PIR Included Floodlight Warm White, IP56
- RS PRO Floodlight 30 W Warm White IP65
- RS PRO Floodlight 20 W Warm White IP65
- RS PRO Floodlight 10 W Warm White IP65
- LEDVANCE FL PFM Floodlight 5500 lm, IP65
- Knightsbridge FLN Floodlight 30 W Warm White IP65, 230V ac
- brennenstuhl 1178 LED Floodlight 1178900200, IP44
