LEDAnsell Lighting AEDELED Floodlight Cool White, AEDELED30/CW, IP65
- RS Stock No.:
- 289-2214
- Mfr. Part No.:
- AEDELED30/CW
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€29.62
(exc. VAT)
€36.43
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.62 |
*price indicative
- RS Stock No.:
- 289-2214
- Mfr. Part No.:
- AEDELED30/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Lifespan | 36000h | |
| Series | AEDELED | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Beam Angle | 110° | |
| LED Luminosity | 2800 lm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Lifespan 36000h | ||
Series AEDELED | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Beam Angle 110° | ||
LED Luminosity 2800 lm | ||
Lamp Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Floodlight is a compact and economic aluminium LED floodlight which is suitable for semi commercial applications. Its bracket design allows installation without removing mounting bracket. Its polycarbonate spike accessory allowing installation into lawn and garden applications.
Non dimmable
Class 1 protection class
IP65 and IK06 degree protection
Related links
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED Floodlight Cool White IP65
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED50 Floodlight Cool White IP65
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
- Ansell Lighting AEDELED PIR Included Floodlight IP44, 240V
