LEDAnsell Lighting AEDELED50 Floodlight Cool White, AEDELED50/CW, IP65
- RS Stock No.:
- 289-2216
- Mfr. Part No.:
- AEDELED50/CW
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€44.53
(exc. VAT)
€54.77
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.53 |
*price indicative
- RS Stock No.:
- 289-2216
- Mfr. Part No.:
- AEDELED50/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Lifespan | 36000h | |
| Series | AEDELED50 | |
| Maximum Operating Temperature | 40°C | |
| Height | 175mm | |
| Width | 197mm | |
| Standards/Approvals | No | |
| Depth | 35mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| LED Luminosity | 4400 lm | |
| Lamp Supplied | Yes | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Lifespan 36000h | ||
Series AEDELED50 | ||
Maximum Operating Temperature 40°C | ||
Height 175mm | ||
Width 197mm | ||
Standards/Approvals No | ||
Depth 35mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
LED Luminosity 4400 lm | ||
Lamp Supplied Yes | ||
Beam Angle 110° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Floodlight is a compact and economic aluminium LED floodlight which is suitable for semi commercial applications. Its bracket design allows installation without removing mounting bracket.
Non dimmable
Class 1 protection class
IP65 and IK06 degree protection
Related links
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED Floodlight Cool White IP65
- LEDAnsell Lighting AEDELED Floodlight Cool White IP65
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting AEDELED PIR Included Floodlight Cool White IP44
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
- LEDAnsell Lighting Calinor EVO Floodlight Floodlight Black IP65
