Solar Centre Helios, Solar Powered Floodlight, 4 LED, 800 mW, IP44
- RS Stock No.:
- 823-9922
- Mfr. Part No.:
- SS7503
- Manufacturer:
- Solar Centre
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-9922
- Mfr. Part No.:
- SS7503
- Manufacturer:
- Solar Centre
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solar Centre | |
| Wattage | 800 mW | |
| IP Rating | IP44 | |
| Number of LEDs | 4 | |
| Dimensions | 400 x 90 x 170 mm | |
| Height | 400mm | |
| Width | 90 mm | |
| Depth | 170 mm | |
| Solar Panel | Yes | |
| Series | Helios | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Solar Centre | ||
Wattage 800 mW | ||
IP Rating IP44 | ||
Number of LEDs 4 | ||
Dimensions 400 x 90 x 170 mm | ||
Height 400mm | ||
Width 90 mm | ||
Depth 170 mm | ||
Solar Panel Yes | ||
Series Helios | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
Related links
- Solar Centre Eco Wedge PIR Included Floodlight 50 W Natural White IP64
- Solar Centre Solar Square Decking Light Floodlight 300 mW White, IP44
- TradeTuff SRB Solar Powered LED Floodlight 400 lm 3.2V
- TradeTuff Eco Solar Solar Powered LED Floodlight 80 W Warm White IP65, 12.8V
- SHOT GEMINI MAX LITE SM Floodlight 195 W Anthracite, IP66
- SHOT GEMINI MAX LITE AS Floodlight 195 W Anthracite, IP66
- Solar Centre Evo SMD SS9 PIR Included Floodlight Warm White, IP56
- TradeTuff SSB Solar Powered LED Floodlight 500 lm 3.2V
