TradeTuff SOB Solar Powered LED Floodlight, 6.8 W, 500 lm, IP65, 3.2V

Subtotal (1 unit)*

€198.49

(exc. VAT)

€244.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€198.49

*price indicative

RS Stock No.:
271-604
Mfr. Part No.:
SOB-1
Manufacturer:
TradeTuff
Find similar products by selecting one or more attributes.
Select all

Brand

TradeTuff

Product Type

Solar Powered LED Floodlight

Power

6.8W

Voltage

3.2V

Incandescent Equivalent Wattage

6.8W

IP Rating

IP65

Housing Material

Die Cast Aluminium

Luminous Flux

500lm

Colour Temperature

6000K

Lifespan

16h

Series

SOB

Depth

880mm

Height

880mm

Width

230mm

Standards/Approvals

RoHS, CE

Lamp Type

LED

Sub Type

Battery

Hazardous Area Certification

No

Lamp Supplied

Yes

Beam Angle

360°

COO (Country of Origin):
CN
The TradeTuff Solar powered ORB Bollard Path lights, illuminate your outdoor spaces with the Professional TRADE TUFF 500 lumen Solar Orb Bollard path light. This eco-friendly, energy-saving light is perfect for pathways, walkways, steps, decking and car parks. Crafted from die-cast aluminium, it's lightweight, rust-proof, and designed to withstand the elements. The high-efficiency solar panels ensure long-lasting performance without the need for cumbersome cables, making it a versatile and portable lighting solution. Colour temperature cool light. The light operates automatically, turning on at dusk and off at dawn, for hassle-free illumination.

500 lumens light output

Eco friendly and energy saving

Long lasting and highly efficient solar panel

Die cast aluminum body

Lightweight and rust-proof

Portable and adaptable

Waterproof IP65

360 degree visibility

Dusk to dawn lighting

16-hour runtime

On or Off button

80cm height

Screw base with four securing holes

Colour temperature “cool white”

Applications


Walkways

Paths

Steps

Decking

Car parks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy