Nightsearcher NSESPROLINK100 Floodlight, 2 LED, 100 W, 10000 lm, IP65
- RS Stock No.:
- 826-8695
- Mfr. Part No.:
- NSLINKSTAR100
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€274.68
(exc. VAT)
€337.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.68 |
*price indicative
- RS Stock No.:
- 826-8695
- Mfr. Part No.:
- NSLINKSTAR100
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 100W | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 800W | |
| Number of LEDs | 2 | |
| Luminous Flux | 10000lm | |
| Series | NSESPROLINK100 | |
| Depth | 112mm | |
| Standards/Approvals | RoHS | |
| Width | 335mm | |
| Height | 470mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Sub Type | Outdoor | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 100W | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 800W | ||
Number of LEDs 2 | ||
Luminous Flux 10000lm | ||
Series NSESPROLINK100 | ||
Depth 112mm | ||
Standards/Approvals RoHS | ||
Width 335mm | ||
Height 470mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Sub Type Outdoor | ||
- COO (Country of Origin):
- CN
Nightsearcher ECOSTAR Linkable LED Floodlight
The Nightsearcher ECOSTAR110V is a linkable LED floodlight manufactured in robust aluminium casing. These LED floodlights are fitted with CEE 110V plug and socket, which allows the floodlights to be linked together in a daisy-chain. The ECOSTAR SMD utilises the latest development in LED technology, SMD (surface mounted diode) which delivers a brighter, wider spread of light compared to existing (COB) LED models, the LED energy efficiency also allows for very long cable runs.
The ECOSTAR110V is IP65 rated, water and rust resistant, making it the perfect solution for the industrial and construction industry and outdoor events.
IP65 rated
Aluminium casing
Operates from 110V
Low maintenance
Ultra-low power consumption
Vastly reduced heat
Related links
- LEDVANCE FL PFM Floodlight 10000 lm 277V ac
- LEDVANCE FL PFM Floodlight 10000 lm 100 → 277 Vac
- Sylvania SylFlood Floodlight 10000 lm 240V
- Ecolink BVP009 LED Floodlight 100 W IP65 PIR
- PowerLED Blade2 Floodlight 100 W White IP65
- Ecolink FLD Floodlight 100 W White IP65, 240V
- Philips Lighting BVP169 Floodlight 100 W Grey IP65
- RS PRO Floodlight 100 W IP65, 100 → 240 V ac