Ecolink FLD Floodlight, 1 LED, 100 W White, 8500 lm, IP65, 240V
- RS Stock No.:
- 722-502
- Mfr. Part No.:
- 911401858285
- Manufacturer:
- Ecolink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 722-502
- Mfr. Part No.:
- 911401858285
- Manufacturer:
- Ecolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecolink | |
| Power | 100W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Luminous Flux | 8500lm | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Series | FLD | |
| Height | 256mm | |
| Width | 324mm | |
| Depth | 38mm | |
| PIR Included | No | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Ecolink | ||
Power 100W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Colour White | ||
Luminous Flux 8500lm | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Series FLD | ||
Height 256mm | ||
Width 324mm | ||
Depth 38mm | ||
PIR Included No | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Ecolink LED Floodlight features a robust PDC aluminium housing for durability and a frosted glass diffuser for even light distribution. a PIR sensor option is available, and the floodlight boasts full IP65 construction, including the PIR sensor. it comes with a 0.75m fly-wire cable as standard and offers a CRI <gt/>80 for accurate color rendering.
Includes a robust PDC aluminium housing for durability
Features a frosted glass diffuser for even light distribution
Offers a PIR sensor option for enhanced motion detection
Provides full IP65 construction for protection against dust and water
Comes with a 0.75m fly-wire cable as standard
Ensures a CRI <gt/>80 for accurate color rendering
Related links
- Ecolink FLD Floodlight 200 W White IP65, 240V
- Ecolink BVP009 LED Floodlight 100 W IP65 PIR
- ARC GROUP LPS100 Light 100 W White IP65, 240V
- Ecolink BVP009 PIR Included LED Floodlight 150 W White IP65, 240V
- Ecolink BVP009 PIR Included LED Floodlight 70 W White IP65 240V
- RS PRO Floodlight 100 W Cool White IP65
- Philips Lighting BVP169 Floodlight 100 W Grey IP65
- Philips Lighting BVP165 Floodlight 100 W IP65, 220 → 240 V
