RS Better World

Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Floor Standing Enclosure, Plain Door, IP55 1.045 m, 1 m 1.4 m

Subtotal (1 unit)*

€6,845.10

(exc. VAT)

€8,419.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,845.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9535
Mfr. Part No.:
NSYSDF1010
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Single Piece Structure Folded and Welded

Series

PanelSeT Pupitre SD/SDF

Door Type

Plain

Body Material

Steel

External Width

1m

External Depth

1.045m

External Height

1.4m

Mounting plate

No

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
CZ
The Schneider Electric spacial SD control desk with console it has 1400 mm height, 1000 mm width and 1445 mm depth. It has 108.000 kg weight.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy