RS Better World
Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box, IP55, 1 m x 1.2 m x 466 mm
- RS Stock No.:
- 211-4001
- Mfr. Part No.:
- NSYSD12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,818.49
(exc. VAT)
€2,236.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,818.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-4001
- Mfr. Part No.:
- NSYSD12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 1m | |
| External Depth | 466mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | Yes | |
| External Width | 1.2m | |
| Mounting plate | No | |
| Colour | Grey | |
| Series | PanelSeT Pupitre SD/SDF | |
| Standards/Approvals | REACH, RoHS, IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 1m | ||
External Depth 466mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate Yes | ||
External Width 1.2m | ||
Mounting plate No | ||
Colour Grey | ||
Series PanelSeT Pupitre SD/SDF | ||
Standards/Approvals REACH, RoHS, IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric from Special SD Compact control desk w/o mounting plate. Size is H1000xW1200xD466 and IP55.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1 m x 600 mm x 466 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1 m x 1 m x 446 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Wall Box 1 m x 1 m x 597 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1 m x 800 mm x 597 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure IP55 845 mm, 1.2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 597 mm, 1.2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Floor Standing Enclosure IP55 1.045 m, 1 m 1.4 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure IP55 845 mm, 1 m
