Better World

Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x

Subtotal (1 unit)*

€1,380.02

(exc. VAT)

€1,697.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,380.02

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-1601
Mfr. Part No.:
NSYSM181040
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SM

Door Type

Opaque

Construction Type

Welded

Body Material

Sheet Steel

Colour

Grey

External Dimensions

1800 x 1000 x 400mm

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
ES
The Schneider Electric Spacial SM compact enclosure without mounting plate, these Spacial floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded. Their body provides high rigidity and is compatible with many applications in the industrial, electrical engineering and automation fields.

It supports Floor-standing Installation
Sustainable green premium product

Related links