S+S Regeltechnik GmbH RHEASREG SW Series, Horizontal, DIN Rail, Vertical Flow Controller, 1m³/h, COM NC, Switching
- RS Stock No.:
- 444-720
- Mfr. Part No.:
- SW-1E (1702-3011-0000-000)
- Manufacturer:
- S+S Regeltechnik GmbH
Subtotal (1 unit)*
€147.97
(exc. VAT)
€182.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.97 |
*price indicative
- RS Stock No.:
- 444-720
- Mfr. Part No.:
- SW-1E (1702-3011-0000-000)
- Manufacturer:
- S+S Regeltechnik GmbH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S+S Regeltechnik GmbH | |
| Maximum Flow Rate | 1m³/h | |
| Product Type | Flow Controller | |
| Terminal Type | Screw | |
| Control Output | COM NC, Switching Output | |
| Mount Type | Horizontal, DIN Rail, Vertical | |
| Maximum Pipe Diameter | 8in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), CEity, EMC Directive 2014/30/EU | |
| Series | RHEASREG SW | |
| Select all | ||
|---|---|---|
Brand S+S Regeltechnik GmbH | ||
Maximum Flow Rate 1m³/h | ||
Product Type Flow Controller | ||
Terminal Type Screw | ||
Control Output COM NC, Switching Output | ||
Mount Type Horizontal, DIN Rail, Vertical | ||
Maximum Pipe Diameter 8in | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), CEity, EMC Directive 2014/30/EU | ||
Series RHEASREG SW | ||
- COO (Country of Origin):
- DE
Related links
- S+S Regeltechnik GmbH RHEASREG SW Series Vertical 2.8m³/h COM
- S+S Regeltechnik GmbH RHEASREG SW Series Horizontal 55.6m³/h
- S+S Regeltechnik GmbH RHEASREG SW Series Horizontal 18.4m³/h
- S+S Regeltechnik GmbH
- S+S Regeltechnik GmbH Humidistat
- S+S Regeltechnik GmbH Motion Sensor
- S+S Regeltechnik GmbH Temperature & Humidity Sensor
- S+S Regeltechnik GmbH RoHS Standard
