S+S Regeltechnik GmbH, 7100 Series Sensor Sensor, RoHS Standard

Subtotal (1 unit)*

€9.53

(exc. VAT)

€11.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.53

*price indicative

RS Stock No.:
533-811
Distrelec Article No.:
300-00-470
Mfr. Part No.:
ASD-07 (7100-0060-7000-000)
Manufacturer:
S+S Regeltechnik GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

S+S Regeltechnik GmbH

Accessory Type

Sensor

Sub Type

Sensor

Product Type

Sensor Accessory

Series

7100

Width

45mm

Hazardous Area Certification

No

Height

81mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

ASD-07 2 connection nipples


2 connection nipples
• (at a 90° angle)
• MADE of ABS plastic
2 connection nipples (at a 90° angle) MADE of ABS plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy