SMC IR Series, Panel Flow Controller, 11.5L/min, NPN Open Collector Output, 0.5 in Pipe
- RS Stock No.:
- 161-3069
- Mfr. Part No.:
- IR3010-F04-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€184.53
(exc. VAT)
€226.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.53 |
*price indicative
- RS Stock No.:
- 161-3069
- Mfr. Part No.:
- IR3010-F04-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 11.5L/min | |
| Product Type | Flow Controller | |
| Control Output | NPN Open Collector | |
| Mount Type | Panel | |
| Maximum Pipe Diameter | 0.5in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | IR | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 11.5L/min | ||
Product Type Flow Controller | ||
Control Output NPN Open Collector | ||
Mount Type Panel | ||
Maximum Pipe Diameter 0.5in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series IR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401)
Related links
- SMC IR Series 11.5L/min, NPN Open Collector Output
- SMC IR Series 4.4L/min 0.5 in Pipe
- SMC IR Series 4.4L/min, NPN Open Collector Output
- SMC Flow Controller PNP Open Collector Output 24V
- SMC 500L/min 0.5 in Pipe 24V dc
- SMC PFMB7102 Series Flow Controller PNP Open Collector Output 24V
- SMC PFMB7501 Series Flow Controller PNP Open Collector Output 12V
- SMC PFMB7102 Series 1000L/min, PNP Open Collector Output 12V
