SMC AS Series, Panel Flow Controller, 230L/min, 6 mm Pipe

Subtotal (1 unit)*

€20.96

(exc. VAT)

€25.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.96

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€19.99

(exc. VAT)

€24.59

(inc. VAT)

RS Stock No.:
161-3084
Mfr. Part No.:
AS2311FS1-01-06S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Controller

Maximum Flow Rate

230L/min

Mount Type

Panel

Maximum Pipe Diameter

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

No

Series

AS

RoHS Status: Exempt

COO (Country of Origin):
IN
Using SMC speed controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter-in and meter-out, these speed controls are designed to meet most applications

Speed controller with Uni one-touch fittings

Screwing-in time is reduced to 1/3

Contamination inside tubing due to cut, separated, or extruded sealant is non existent

Reduction in mounting space

Options: hexagonal lock nut, nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy