SMC IFW5 Series Flow Sensor Flow Sensor for Water, 20L/min Min, 1500L/min Max
- RS Stock No.:
- 402-744
- Mfr. Part No.:
- EIF321-10-01-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€206.22
(exc. VAT)
€253.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.22 |
*price indicative
- RS Stock No.:
- 402-744
- Mfr. Part No.:
- EIF321-10-01-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 20L/min | |
| Maximum Flow Rate | 1500L/min | |
| Housing Material | BC-6 (Leaded Tin Bronze Alloy) | |
| Connection Type | Threaded Connection | |
| Maximum Supply Voltage | 250V | |
| Minimum Operating Temperature | 5°C | |
| Maximum Media Temperature | 70°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | JISB2301, JISB2302, JISB3452 | |
| Series | IFW5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 20L/min | ||
Maximum Flow Rate 1500L/min | ||
Housing Material BC-6 (Leaded Tin Bronze Alloy) | ||
Connection Type Threaded Connection | ||
Maximum Supply Voltage 250V | ||
Minimum Operating Temperature 5°C | ||
Maximum Media Temperature 70°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals JISB2301, JISB2302, JISB3452 | ||
Series IFW5 | ||
- COO (Country of Origin):
- JP
The SMC Paddle style flow switch from the IF3 series is an innovative solution designed for precise liquid flow detection in various applications. Its advanced technology allows for reliable operation in environments where accurate flow measurement is crucial. This device combines robustness with versatility, offering a range of installation options to suit different setups. It is particularly suitable for sectors such as air conditioning and water supply, where ensuring consistent flow is vital. Easy to install and adjust, this flow switch prioritises user convenience while maintaining high performance. With a durable construction that withstands various operating conditions, it is a dependable choice for engineers seeking quality and efficiency.
Facilitates easy flow rate adjustment using an accessible gear
Designed to accommodate different piping sizes, enhancing versatility
Provides audible and visible indication of flow status
Robust construction ensures longevity in demanding environments
Related links
- SMC IFW5 Series Flow Sensor Flow Sensor for Water 1500L/min Max
- SMC IF311 Series Flow Sensor Flow Sensor for Water 1500L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid 10L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid Water 1L/min Min, 10L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
- SMC AFF40-F04-D series 1 μm 1/2 in 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- SMC AFF series 3μm G 3/8 Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
