SMC PF3W711 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution, Water, 10L/min Min, 100L/min
- RS Stock No.:
- 402-791
- Mfr. Part No.:
- PF3W711-F10-BTN-M
- Manufacturer:
- SMC
Subtotal (1 unit)*
€722.73
(exc. VAT)
€888.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €722.73 |
*price indicative
- RS Stock No.:
- 402-791
- Mfr. Part No.:
- PF3W711-F10-BTN-M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Ethylene Glycol Aqueous Solution, Water | |
| Device Type | Digital Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Housing Material | Chlorinated Polyvinyl Chloride, Polyphenylene Sulphide, Fluorelastomer | |
| Maximum Flow Rate | 100L/min | |
| Maximum Pressure | 1.5MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 90°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF3W711 | |
| Standards/Approvals | IEC61131-9 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Ethylene Glycol Aqueous Solution, Water | ||
Device Type Digital Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Housing Material Chlorinated Polyvinyl Chloride, Polyphenylene Sulphide, Fluorelastomer | ||
Maximum Flow Rate 100L/min | ||
Maximum Pressure 1.5MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 90°C | ||
Maximum Operating Temperature 50°C | ||
Series PF3W711 | ||
Standards/Approvals IEC61131-9 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch for Water designed for precise monitoring and control of water flow rates in pneumatic systems. It features a three-color display for easy readability and accurate measurement, making it ideal for industrial applications.
Compact design for easy integration into systems
Durable construction for long-lasting performance
Suitable for a wide range of water flow rate applications
Related links
- SMC PF3W711 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 10L/min Min, 100L/min
- SMC PF3W Series Flow Switch Flow Sensor for Air Liquid 10L/min Min, 100L/min Max
- SMC PF3W740 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 5L/min Min, 40L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water 2L/min Min, 16L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 100L/min Max
- SMC PF2W711 Series Flow Sensor Flow Sensor for Water 100L/min Max
- SMC PF3W721 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 50L/min Min, 250L/min
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 2L/min Min, 16L/min Max
