SMC PF2D504 Series Flow Sensor Flow Sensor for Water, 0.4L/min Min, 4L/min Max
- RS Stock No.:
- 402-826
- Mfr. Part No.:
- PF2D504-11-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€769.26
(exc. VAT)
€946.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €769.26 |
*price indicative
- RS Stock No.:
- 402-826
- Mfr. Part No.:
- PF2D504-11-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.4L/min | |
| Maximum Flow Rate | 4L/min | |
| Housing Material | Aluminium Alloy, Nitrile Butadiene Rubber, Polybutylene Terephthalate | |
| Maximum Pressure | 1.0MPa | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2D504 | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.4L/min | ||
Maximum Flow Rate 4L/min | ||
Housing Material Aluminium Alloy, Nitrile Butadiene Rubber, Polybutylene Terephthalate | ||
Maximum Pressure 1.0MPa | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2D504 | ||
Standards/Approvals RoHS, CE/UKCA | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for deionized water and chemical liquids. Its advanced features ensure precise monitoring and reliable performance in specialized pneumatic systems.
Compact and efficient design for space saving installations
Durable construction for consistent and long lasting functionality
Optimized for accurate flow measurement and control in automation setups
Related links
- SMC PF2D Series Flow Switch Flow Switch for Water 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 0.5L/min Min, 4L/min Max
- SMC PF3W704 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 0.5L/min Min, 4L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 4L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 4L/min Max
- ifm electronic SBY Series Flow Sensor Flow Sensor for Liquid 4L/min Max
- SMC PF2W Series Digital Flow Switch Flow Switch for Air Gas 4L/min Max
