SMC PF2M725 Series Digital Flow Sensor Flow Sensor for Air, 0.2L/min Min, 25L/min Max
- RS Stock No.:
- 402-836
- Mfr. Part No.:
- PF2M725-F1-F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€243.56
(exc. VAT)
€299.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.56 |
*price indicative
- RS Stock No.:
- 402-836
- Mfr. Part No.:
- PF2M725-F1-F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Digital Flow Sensor | |
| Minimum Flow Rate | 0.2L/min | |
| Maximum Flow Rate | 25L/min | |
| Maximum Pressure | 1MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE-Kennzeichnung (EMV-Richtlinie, RoHS-Richtlinie) | |
| Series | PF2M725 | |
| Current Rating | 35mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Digital Flow Sensor | ||
Minimum Flow Rate 0.2L/min | ||
Maximum Flow Rate 25L/min | ||
Maximum Pressure 1MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE-Kennzeichnung (EMV-Richtlinie, RoHS-Richtlinie) | ||
Series PF2M725 | ||
Current Rating 35mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch designed for monitoring and controlling flow rates in pneumatic systems. It ensures precise measurement and efficient operation, making it suitable for various industrial applications.
Durable construction for long-lasting performance
User friendly interface for straightforward operation
Suitable for a wide range of flow rate applications
Related links
- SMC PF2M725 Series Digital Flow Sensor Flow Sensor for Air 25L/min Max
- SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Air 25L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 25L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 10L/min Max
- SMC PF2MC7202 Series Flow Sensor Flow Sensor for Water 17.7L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 525L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
