ifm electronic SBG332 Series Flow Sensor Flow Sensor, 1L/min Min, 15L/min Max
- RS Stock No.:
- 596-094
- Mfr. Part No.:
- SBG332
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€339.76
(exc. VAT)
€417.90
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €339.76 |
*price indicative
- RS Stock No.:
- 596-094
- Mfr. Part No.:
- SBG332
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 15L/min | |
| Housing Material | PPS, Brass Chemically Nickel Plated, Polyamide, Anodised Aluminium | |
| Connection Type | G 1/2 Internal Thread | |
| Maximum Pressure | 4MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-2 | |
| Series | SBG332 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 15L/min | ||
Housing Material PPS, Brass Chemically Nickel Plated, Polyamide, Anodised Aluminium | ||
Connection Type G 1/2 Internal Thread | ||
Maximum Pressure 4MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-2 | ||
Series SBG332 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBY332 Series Flow Sensor Flow Sensor 15L/min Max
- ifm electronic SBG333 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBY333 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBY433 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBG433 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBY234 Series Flow Meter Flow Sensor 50L/min Max
- ifm electronic SBG234 Series Flow Meter Flow Sensor 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
