ifm electronic SBG433 Series Flow Transmitter Flow Sensor, 1L/min Min, 25L/min Max
- RS Stock No.:
- 596-584
- Mfr. Part No.:
- SBG433
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€354.12
(exc. VAT)
€435.57
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €354.12 |
*price indicative
- RS Stock No.:
- 596-584
- Mfr. Part No.:
- SBG433
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 1L/min | |
| Housing Material | Anodised Aluminium, Polyamide, 316L Stainless Steel, Brass Chemically Nickel Plated, Polypropylene | |
| Maximum Flow Rate | 25L/min | |
| Connection Type | G 1/2 Internal Thread | |
| Maximum Pressure | 4MPa | |
| Maximum Supply Voltage | 32V | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | -20°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SBG433 | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6 | |
| Current Rating | 35mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 1L/min | ||
Housing Material Anodised Aluminium, Polyamide, 316L Stainless Steel, Brass Chemically Nickel Plated, Polypropylene | ||
Maximum Flow Rate 25L/min | ||
Connection Type G 1/2 Internal Thread | ||
Maximum Pressure 4MPa | ||
Maximum Supply Voltage 32V | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature -20°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Series SBG433 | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6 | ||
Current Rating 35mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBY433 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBG333 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBY333 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBT633 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBM Series Flow Transmitter Transmitter 25L/min Max
- ifm electronic SB4243 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB7243 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB6243 Series Flow Meter Flow Sensor for Liquid 25L/min Max
