ifm electronic SBN232 Series Flow Meter Flow Sensor, 2L/min Min, 50L/min Max
- RS Stock No.:
- 596-096
- Mfr. Part No.:
- SBN232
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€399.91
(exc. VAT)
€491.89
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €399.91 |
*price indicative
- RS Stock No.:
- 596-096
- Mfr. Part No.:
- SBN232
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Brass Chemically Nickel Plated, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, 316L Stainless Steel, Polycarbonate | |
| Connection Type | 3/4 in NPT Internal Thread | |
| Maximum Pressure | 4MPa | |
| Minimum Media Temperature | 104°F | |
| Maximum Supply Voltage | 32V dc | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | 32°F | |
| Maximum Media Temperature | 104°F | |
| Maximum Operating Temperature | 140°F | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3 | |
| Series | SBN232 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Brass Chemically Nickel Plated, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, 316L Stainless Steel, Polycarbonate | ||
Connection Type 3/4 in NPT Internal Thread | ||
Maximum Pressure 4MPa | ||
Minimum Media Temperature 104°F | ||
Maximum Supply Voltage 32V dc | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature 32°F | ||
Maximum Media Temperature 104°F | ||
Maximum Operating Temperature 140°F | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3 | ||
Series SBN232 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SB7244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SB4244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SBY234 Series Flow Meter Flow Sensor 50L/min Max
- ifm electronic SBY246 Series Flow Meter Flow Sensor 100L/min Max
- ifm electronic SBG234 Series Flow Meter Flow Sensor 50L/min Max
- ifm electronic SB1234 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SB3244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SB2234 Series Flow Meter Flow Sensor for Liquid 50L/min Max
