ifm electronic SBN Series Flow Sensor for Coolants, Glycol Solutions, Water, 1.32 gpm Min, 26.4 gpm Max
- RS Stock No.:
- 596-098
- Mfr. Part No.:
- SBN346
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€342.85
(exc. VAT)
€421.71
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.85 |
*price indicative
- RS Stock No.:
- 596-098
- Mfr. Part No.:
- SBN346
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1.32 gpm | |
| Maximum Flow Rate | 26.4 gpm | |
| Supply Voltage | 30 V dc | |
| Series | SBN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1.32 gpm | ||
Maximum Flow Rate 26.4 gpm | ||
Supply Voltage 30 V dc | ||
Series SBN | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is an advanced device designed for precise flow measurement in liquids such as water, glycol solutions, and coolants. With integrated backflow prevention, it ensures reliable operation across a medium temperature range of 32 to 185°F. This sensor is built to endure tough conditions, featuring a robust design that complies with IP 65 and IP 67 standards. It offers a quick response time of less than 0.01 seconds and is engineered for excellent repeatability, making it the ideal choice for process control applications. Incorporating protection against short circuits and overload, along with reverse polarity options, it stands out in providing robust operational safety and efficiency.
Delivers accurate flow measurement within a setting range of 1.32 to 26.4 gpm
Operates effectively under ambient temperatures ranging from 32°F to 140°F
Designed with a protection class of III for enhanced safety
Includes an LED display indicating switching status for easy monitoring
Operates effectively under ambient temperatures ranging from 32°F to 140°F
Designed with a protection class of III for enhanced safety
Includes an LED display indicating switching status for easy monitoring
Related links
- ifm electronic SBN Series Flow Sensor for Coolants Water 6.6 gpm Max
- ifm electronic SBN Series Flow Transmitter Transmitter for Coolants Water 27 gpm Max
- ifm electronic SBN Series Flow Meter for Coolants Water 1620 gph Max
- ifm electronic SBN Series Flow Meter for Coolants Water 3000 gph Max
- ifm electronic SBN Series Flow Meter for Coolants Water 240 gph Max
- ifm electronic SBN Series Flow Sensor for Coolants Water 360 gph Max
- ifm electronic SBG Series Flow Meter for Coolants Water 25 L/min Max
- ifm electronic SV6 Series Vortex Flow Meter Flow Meter for Coolants Water 50 L/min
