ifm electronic SBN233 Series Flow Sensor Flow Sensor, 7g/h Min, 360g/h Max
- RS Stock No.:
- 596-586
- Mfr. Part No.:
- SBN233
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€392.28
(exc. VAT)
€482.50
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €392.28 |
*price indicative
- RS Stock No.:
- 596-586
- Mfr. Part No.:
- SBN233
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 7g/h | |
| Housing Material | Glass Filled Polybutylene Terephthalate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Polycarbonate, Brass Chemically Nickel Plated | |
| Maximum Flow Rate | 360g/h | |
| Connection Type | 3/4 in NPT Internal Thread | |
| Maximum Pressure | 4MPa | |
| Minimum Media Temperature | 104°F | |
| Maximum Supply Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 104°F | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 140°F | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 60068-2-27 | |
| Series | SBN233 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 7g/h | ||
Housing Material Glass Filled Polybutylene Terephthalate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Polycarbonate, Brass Chemically Nickel Plated | ||
Maximum Flow Rate 360g/h | ||
Connection Type 3/4 in NPT Internal Thread | ||
Maximum Pressure 4MPa | ||
Minimum Media Temperature 104°F | ||
Maximum Supply Voltage 30V | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 104°F | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 140°F | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 60068-2-27 | ||
Series SBN233 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBN257 Series Flow Meter Flow Sensor 3000g/h Max
- ifm electronic SBN234 Series Flow Meter Flow Sensor 240g/h Max
- ifm electronic SBN246 Series Flow Meter Flow Sensor 1620g/h Max
- ifm electronic SM9001 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 4800g/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Siemens AVF4E125 Series Ultrasonic Flow Sensor 130m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Siemens AVF4E100 Series Ultrasonic Flow Sensor 120m³/h Max
